Vishay, 1mΩ 36W Metal Strip Chassis Mount Resistor WSBS85181L000JK34 ±5%
- RS Stock No.:
- 177-1404
- Mfr. Part No.:
- WSBS85181L000JK34
- Brand:
- Vishay
Subtotal (1 bag of 50 units)*
£406.35
(exc. VAT)
£487.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £8.127 | £406.35 |
*price indicative
- RS Stock No.:
- 177-1404
- Mfr. Part No.:
- WSBS85181L000JK34
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1mΩ | |
Power Rating | 36W | |
Series | WSBS8518 | |
Package/Case | 8518 | |
Tolerance | ±5% | |
Technology | Metal Strip | |
Termination Style | Screw | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Minimum Temperature Coefficient | -10ppm/°C | |
Maximum Temperature Coefficient | +10ppm/°C | |
Dimensions | 85 x 18 x 3mm | |
Overall Height | 3mm | |
Overall Length | 85mm | |
Overall Width | 18mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1mΩ | ||
Power Rating 36W | ||
Series WSBS8518 | ||
Package/Case 8518 | ||
Tolerance ±5% | ||
Technology Metal Strip | ||
Termination Style Screw | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
Minimum Temperature Coefficient -10ppm/°C | ||
Maximum Temperature Coefficient +10ppm/°C | ||
Dimensions 85 x 18 x 3mm | ||
Overall Height 3mm | ||
Overall Length 85mm | ||
Overall Width 18mm | ||
- COO (Country of Origin):
- US
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
All welded construction
Proprietary processing technique produces extremely low resistance values
All welded construction
Related links
- Vishay, 1mΩ 36W Metal Strip Chassis Mount Resistor WSBS85181L000JK34 ±5%
- Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBM8518L0500JK ±5%
- Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L0500JK14 ±5%
- Vishay, 100μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L1000JK14 ±5%
- Vishay, 1mΩ 36W Metal Strip Chassis Mount Resistor WSBS85181L000JK35 ±5%
- Vishay, 100μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L1000JK20 ±5%
- Vishay, 500μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L5000JK34 ±5%
- Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L0500JK20 ±5%