Vishay, 1mΩ 36W Metal Strip Chassis Mount Resistor WSBS85181L000JK35 ±5%
- RS Stock No.:
- 177-1403
- Mfr. Part No.:
- WSBS85181L000JK35
- Brand:
- Vishay
Subtotal (1 bag of 50 units)*
£612.35
(exc. VAT)
£734.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £12.247 | £612.35 |
*price indicative
- RS Stock No.:
- 177-1403
- Mfr. Part No.:
- WSBS85181L000JK35
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1mΩ | |
Power Rating | 36W | |
Series | WSBS8518 | |
Package/Case | 8518 | |
Tolerance | ±5% | |
Technology | Metal Strip | |
Termination Style | Screw | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Minimum Temperature Coefficient | -10ppm/°C | |
Maximum Temperature Coefficient | +10ppm/°C | |
Dimensions | 85 x 18 x 3mm | |
Overall Height | 3mm | |
Overall Length | 85mm | |
Overall Width | 18mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1mΩ | ||
Power Rating 36W | ||
Series WSBS8518 | ||
Package/Case 8518 | ||
Tolerance ±5% | ||
Technology Metal Strip | ||
Termination Style Screw | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
Minimum Temperature Coefficient -10ppm/°C | ||
Maximum Temperature Coefficient +10ppm/°C | ||
Dimensions 85 x 18 x 3mm | ||
Overall Height 3mm | ||
Overall Length 85mm | ||
Overall Width 18mm | ||
- COO (Country of Origin):
- US
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
Welded terminal to element construction
Proprietary processing technique produces extremely low resistance values
Welded terminal to element construction
Related links
- Vishay, 1mΩ 36W Metal Strip Chassis Mount Resistor WSBS85181L000JK35 ±5%
- Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBM8518L0500JK ±5%
- Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L0500JK14 ±5%
- Vishay, 100μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L1000JK14 ±5%
- Vishay, 500μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L5000JK34 ±5%
- Vishay, 100μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L1000JK20 ±5%
- Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L0500JK20 ±5%
- Vishay, 1mΩ 36W Metal Strip Chassis Mount Resistor WSBS85181L000JK34 ±5%