Vishay, 500μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L5000JK34 ±5%

Subtotal (1 bag of 50 units)*

£259.70

(exc. VAT)

£311.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship
Units
Per unit
Per Bag*
50 +£5.194£259.70

*price indicative

RS Stock No.:
177-1395
Mfr. Part No.:
WSBS8518L5000JK34
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500µΩ

Power Rating

36W

Series

WSBS8518

Package/Case

8518

Tolerance

±5%

Technology

Metal Strip

Termination Style

Screw

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Minimum Temperature Coefficient

-10ppm/°C

Maximum Temperature Coefficient

+10ppm/°C

Dimensions

85 x 38.1 x 27.7mm

Overall Height

27.7mm

Overall Length

85mm

Overall Width

38.1mm

COO (Country of Origin):
US
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
All welded construction

Related links