Vishay, 10kΩ 50W Thick Film Chassis Mount Resistor RCH50S10001JS06 ±5%
- RS Stock No.:
- 168-0158
- Mfr. Part No.:
- RCH50S10001JS06
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 25 units)*
£255.175
(exc. VAT)
£306.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,925 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £10.207 | £255.18 |
50 + | £9.799 | £244.98 |
*price indicative
- RS Stock No.:
- 168-0158
- Mfr. Part No.:
- RCH50S10001JS06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10kΩ | |
Power Rating | 50W | |
Series | RCH50 | |
Package/Case | Planar | |
Tolerance | ±5% | |
Technology | Thick Film | |
Termination Style | Solder Lug | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Power Rating 50W | ||
Series RCH50 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Related links
- Vishay, 10kΩ 50W Thick Film Chassis Mount Resistor RCH50S10001JS06 ±5%
- Vishay, 1kΩ 50W Thick Film Chassis Mount Resistor RCH50S10000JS06 ±5%
- Vishay, 680mΩ 50W Thick Film Chassis Mount Resistor RCH50SR6800JS06 ±5%
- Vishay, 33Ω 50W Thick Film Chassis Mount Resistor RCH50S33R00JS06 ±5%
- Vishay, 10Ω 50W Thick Film Chassis Mount Resistor RCH50S10R00JS06 ±5%
- Vishay, 4.7Ω 50W Thick Film Chassis Mount Resistor RCH50S4R700JS06 ±5%
- Vishay, 680Ω 50W Thick Film Chassis Mount Resistor RCH50S680R0JS06 ±5%
- Vishay, 560Ω 50W Thick Film Chassis Mount Resistor RCH50S560R0JS06 ±5%