Vishay, 100mΩ 7.5W Wire Wound Chassis Mount Resistor RH005R1000FE02 ±1%

Bulk discount available

Subtotal (1 box of 100 units)*

£520.20

(exc. VAT)

£624.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£5.202£520.20
200 +£4.993£499.30

*price indicative

RS Stock No.:
168-0065
Mfr. Part No.:
RH005R1000FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Power Rating

7.5W

Series

RH005

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

5 Watt RH005 Series ±1%


The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Related links