Vishay, 100Ω 7.5W Wire Wound Chassis Mount Resistor RH005100R0FE02 ±1%
- RS Stock No.:
- 168-0058
- Mfr. Part No.:
- RH005100R0FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 100 units)*
£394.50
(exc. VAT)
£473.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £3.945 | £394.50 |
200 + | £3.748 | £374.80 |
*price indicative
- RS Stock No.:
- 168-0058
- Mfr. Part No.:
- RH005100R0FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100Ω | |
Power Rating | 7.5W | |
Series | RH005 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +250°C | |
Minimum Temperature Coefficient | -20ppm/°C | |
Maximum Temperature Coefficient | +20ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 7.5W | ||
Series RH005 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay, 100Ω 7.5W Wire Wound Chassis Mount Resistor RH005100R0FE02 ±1%
- Vishay, 100mΩ 7.5W Wire Wound Chassis Mount Resistor RH005R1000FE02 ±1%
- Vishay, 390Ω 7.5W Wire Wound Chassis Mount Resistor RH005390R0FE02 ±1%
- Vishay, 10Ω 7.5W Wire Wound Chassis Mount Resistor RH00510R00FE02 ±1%
- Vishay, 10kΩ 7.5W Wire Wound Chassis Mount Resistor RH00510K00FE02 ±1%
- Vishay, 150Ω 7.5W Wire Wound Chassis Mount Resistor RH005150R0FE02 ±1%
- Vishay, 1Ω 7.5W Wire Wound Chassis Mount Resistor RH0051R000FE02 ±1%
- Vishay, 15kΩ 7.5W Wire Wound Chassis Mount Resistor RH00515K00FE02 ±1%