Vishay, 1kΩ 12.5W Wire Wound Chassis Mount Resistor RH0101K000FE02 ±1%

Bulk discount available

Subtotal (1 box of 10 units)*

£44.60

(exc. VAT)

£53.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10£4.46£44.60
20 - 40£4.371£43.71
50 - 90£4.281£42.81
100 - 240£4.193£41.93
250 +£4.102£41.02

*price indicative

RS Stock No.:
167-9920
Mfr. Part No.:
RH0101K000FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

10 Watt RH010 Series ±1%


The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Related links