Vishay, 10Ω 50W Wire Wound Chassis Mount Resistor RH05010R00FE02 ±1%

Subtotal (1 box of 100 units)*

£696.30

(exc. VAT)

£835.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 December 2025
  • Plus 999,999,800 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£6.963£696.30

*price indicative

RS Stock No.:
167-9852
Mfr. Part No.:
RH05010R00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Power Rating

50W

Series

RH050

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

50 Watt RH050 Series ±1%


The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits


• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Related links