Vishay, 100mΩ 25W Wire Wound Chassis Mount Resistor RH025R1000FE02 ±1%
- RS Stock No.:
- 167-9817
- Mfr. Part No.:
- RH025R1000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 100 units)*
£871.40
(exc. VAT)
£1,045.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £8.714 | £871.40 |
200 + | £8.54 | £854.00 |
*price indicative
- RS Stock No.:
- 167-9817
- Mfr. Part No.:
- RH025R1000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100mΩ | |
Power Rating | 25W | |
Series | RH025 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +250°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Power Rating 25W | ||
Series RH025 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay, 100mΩ 25W Wire Wound Chassis Mount Resistor RH025R1000FE02 ±1%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-3 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 3-2176721-1 5%
- Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 220R F M145 ±1%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-1 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-1 5%
- Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 10K F M145 ±1%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-0 5%