Vishay, 1Ω 100W Thick Film Chassis Mount Resistor RTOP100V1R00JB ±5%
- RS Stock No.:
- 167-8716
- Mfr. Part No.:
- RTOP100V1R00JB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 10 units)*
£369.98
(exc. VAT)
£443.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | £36.998 | £369.98 |
20 + | £36.258 | £362.58 |
*price indicative
- RS Stock No.:
- 167-8716
- Mfr. Part No.:
- RTOP100V1R00JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1Ω | |
Power Rating | 100W | |
Series | RTOP100V | |
Package/Case | Planar | |
Tolerance | ±5% | |
Technology | Thick Film | |
Termination Style | Screw | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Power Rating 100W | ||
Series RTOP100V | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Related links
- Vishay, 1Ω 100W Thick Film Chassis Mount Resistor RTOP100V1R00JB ±5%
- Vishay, 10Ω 100W Thick Film Chassis Mount Resistor RTOP100V10R0JB ±5%
- Vishay, 22kΩ 100W Thick Film Chassis Mount Resistor ISOA100R12202JT ±5%
- Vishay, 22Ω 100W Thick Film Chassis Mount Resistor RPH100V22R00JB ±5%
- Vishay, 10kΩ 100W Thick Film Chassis Mount Resistor ISOA100N11002JT ±5%
- Vishay, 4.7kΩ 100W Thick Film Chassis Mount Resistor ISOA100N14701JT ±5%
- Vishay, 1Ω 100W Thick Film Chassis Mount Resistor RPH100V1R000JB ±5%
- Vishay, 1.6kΩ 100W Thick Film Chassis Mount Resistor ISOA100N11601JT ±5%