Sunon MF Series Centrifugal Fan, 12 V dc, 5.8cfm, DC Operation, 50 x 50 x 20mm
- RS Stock No.:
- 202-5417
- Mfr. Part No.:
- MF50201V1-1B00U-A99
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)*
£17.23
(exc. VAT)
£20.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 126 unit(s) shipping from 17 November 2025
- Plus 44 unit(s) shipping from 17 November 2025
- Plus 200 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.23 |
| 5 - 9 | £15.51 |
| 10 - 49 | £14.67 |
| 50 - 99 | £12.94 |
| 100 + | £12.24 |
*price indicative
- RS Stock No.:
- 202-5417
- Mfr. Part No.:
- MF50201V1-1B00U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 5.8cfm | |
| Series | MF | |
| Dimensions | 50 x 50 x 20mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 5.8cfm | ||
Series MF | ||
Dimensions 50 x 50 x 20mm | ||
- COO (Country of Origin):
- CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Related links
- Sunon MF Series Centrifugal Fan 5.4cfm 50 x 50 x 15mm
- Sunon MF Series Centrifugal Fan 5.7cfm 60 x 60 x 15mm
- Sunon PF Series Centrifugal Fan 15.5cfm 75 x 75 x 30mm
- Sunon PF Series Centrifugal Fan 15.5cfm 75 x 75 x 30mm
- Sunon MF Series Axial Fan DC Operation 1.32W 60 x 60 x 20mm
- Sunon MF Series Axial Fan DC Operation 1.68W 120 x 120 x 25mm
- Sunon Axial Fan DC Operation 780mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan dc Operation 380mW 50 x 50 x 10mm
