HAMA Black Storage Media Stationary Media Storage, Quantity1
- RS Stock No.:
- 508-5961
- Mfr. Part No.:
- 62614
- Brand:
- HAMA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-5961
- Mfr. Part No.:
- 62614
- Brand:
- HAMA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAMA | |
| Type | Stationary Media Storage | |
| Capacity | 100 | |
| Quantity | 1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HAMA | ||
Type Stationary Media Storage | ||
Capacity 100 | ||
Quantity 1 | ||
Colour Black | ||
RoHS Status: Not Applicable
