JKL BXA-12529 2-Channel Display Inverter, 13.2V dc Input

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
535-0041
Mfr. Part No.:
BXA-12529
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Number of Outputs

2

Fixed or Dimming

Fixed

AC Output Voltage

950V ac

DC Input Voltage

13.2V dc

Dimensions

46.5 x 21 x 15mm

Height

15mm

Length

46.5mm

Maximum Output Current

6.5mA

Minimum Output Current

4.5mA

Width

21mm

Output Current Range

4.5 → 6.5 mA