Hammond Black Arduino Case for use with Arduino Due

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-6067
Mfr. Part No.:
1593HAMDUEBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

For Use With

Arduino Due

Colour

Black

Series

1593HAM

External Dimensions

110 x 75 x 25mm

Body Material

ABS

Cut-Out Type

Pin, Power Adapter, USB Micro B

COO (Country of Origin):
CA

Hammond 1593 Series Arduino DUE Development Board Case


From Hammond a case designed to enclose and protect your Arduino DUE development board. These Arduino DUE enclosures are made from robust ABS plastic and consist of 4 parts; a top and bottom cover and front and back panels. Screws are provided for securing the cover and a black rubber foot.

Arduino Case Components


Two Part Case Body


The main body of this Arduino DUE case consists of a top half and bottom half that clip together to form a protective covering for the sensitive electronics inside. The bottom half of the case features support pillars for the development board. The top half of the Arduino case features large linear cut outs that allow access to I/O ports that are connected to the Arduino board. Three smaller cut-outs are provided for a reset button and status LEDs.

Front and Back Panels


The front panel of this Arduino DUE case features cut-outs for two micro USB ports and power supply port. The rear panel is blank.

Key Features and Benefits


• Made from robust ABS plastic
• Openings on cover for access to Arduino board and internal components
• Cut-outs on cover for status LEDs and reset button
• PCB support pillars for Arduino development board
• Cut-outs on front for micro USB and power supply ports

Note

The Arduino development board is not included


Arduino Accessories


Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.