Littelfuse 750mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 878-3734
- Mfr. Part No.:
- 0239.750HXP
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3734
- Mfr. Part No.:
- 0239.750HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 750mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | 239 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 750mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 239 | ||
- COO (Country of Origin):
- CN
Littelfuse 239 Series Slo-Blo Fuse 5x20mm
The professional 239 series of time-lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free