Littelfuse 700mA T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 878-3501
- Mfr. Part No.:
- 0313.700HXP
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3501
- Mfr. Part No.:
- 0313.700HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 700mA | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 313 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 700mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 313 | ||
- COO (Country of Origin):
- CN
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
315 Series = Axial Lead Version