Littelfuse 20A T Cartridge Fuse, 10 x 38mm

Bulk discount available

Subtotal (1 unit)*

£10.61

(exc. VAT)

£12.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£10.61
2 - 4£10.31
5 +£10.04

*price indicative

RS Stock No.:
878-1580
Distrelec Article No.:
301-71-943
Mfr. Part No.:
0FLM020.T
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FLM

COO (Country of Origin):
MX

Littelfuse FLM Series Midget Fuses


Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.


American Standard Fuses


American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Related links