Littelfuse 5A T Melamine Cartridge Fuse, 10 x 38mm

Bulk discount available

Subtotal (1 unit)*

£38.60

(exc. VAT)

£46.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 28 November 2025
  • Plus 10 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£38.60
2 - 4£37.53
5 +£36.52

*price indicative

RS Stock No.:
876-8442
Mfr. Part No.:
KLDR005.TXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V dc, 600V ac

Body Material

Melamine

UL Class

CC

Series

KLDR

COO (Country of Origin):
MX

Littelfuse Class CC KLDR Series


The KLDR series of class CC fuse's from Littelfuse are designed to offer protection to control transformers, solenoids and similar inductive components. The KLDR series is ideal for providing protection too motor branch circuits that contain IEC or NEMA rated devices.

Features:
Meets UL and CSA standards
Extremely current limiting
Time-Delay
600Vac

Related links