Littelfuse 40A T Cartridge Fuse, 20.6 x 76.2mm
- RS Stock No.:
- 876-8372
- Mfr. Part No.:
- FLNR040.T
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8372
- Mfr. Part No.:
- FLNR040.T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 40A | |
Fuse Size | 20.6 x 76.2mm | |
Fuse Speed | T | |
Voltage Rating | 125 V dc, 250 V ac | |
UL Class | RK5 | |
Series | FLNR | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 40A | ||
Fuse Size 20.6 x 76.2mm | ||
Fuse Speed T | ||
Voltage Rating 125 V dc, 250 V ac | ||
UL Class RK5 | ||
Series FLNR | ||
- COO (Country of Origin):
- MX
Littelfuse FLNR/FLSR Class RK5 Fuses
The Littelfuse FLNR/FLSR series are UL Class RK5 dual-element time-delay fuses. The series provide excellent protection for all circuit types especially those containing motors. The FLNR/FLSR range of fuse are precision manufactured to deliver consistent response to overloads and short circuits.
Features:
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection