Littelfuse 6.3A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 876-8366
- Mfr. Part No.:
- 031306.3HXP
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8366
- Mfr. Part No.:
- 031306.3HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 6.3A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 313 | |
Fuse Standard | IEC 60127 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 313 | ||
Fuse Standard IEC 60127 | ||
- COO (Country of Origin):
- CN
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
315 Series = Axial Lead Version
Related links
- SIBA 6.3A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 500mA T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1.5A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 400mA T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 6.25A T Glass Cartridge Fuse, 6.3 x 32mm