Littelfuse 12A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 876-8353
- Mfr. Part No.:
- KLKD012.T
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£26.32
(exc. VAT)
£31.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £26.32 |
2 - 4 | £25.59 |
5 + | £24.90 |
*price indicative
- RS Stock No.:
- 876-8353
- Mfr. Part No.:
- KLKD012.T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 12A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac/dc | |
Body Material | Melamine | |
UL Class | UL 248-14 | |
Series | KLKD | |
Fuse Standard | IEC 60269-6 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac/dc | ||
Body Material Melamine | ||
UL Class UL 248-14 | ||
Series KLKD | ||
Fuse Standard IEC 60269-6 | ||
- COO (Country of Origin):
- MX
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
Related links
- Littelfuse 12A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 12A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 12A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 10A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 6A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 4A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 5A F Melamine Cartridge Fuse, 10 x 38mm