Littelfuse 200A F Melamine Cartridge Fuse, 27 x 61.9mm
- RS Stock No.:
- 876-8293
- Mfr. Part No.:
- JLLN200.X
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8293
- Mfr. Part No.:
- JLLN200.X
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 200A | |
Fuse Size | 27 x 61.9mm | |
Fuse Speed | F | |
Voltage Rating | 125 V dc, 300 V ac | |
Body Material | Melamine | |
Series | JLLN | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 200A | ||
Fuse Size 27 x 61.9mm | ||
Fuse Speed F | ||
Voltage Rating 125 V dc, 300 V ac | ||
Body Material Melamine | ||
Series JLLN | ||
- COO (Country of Origin):
- MX
Littelfuse Class T Fast-Acting Fuses
The JLLN series from Littelfuse are less than 1/3 the size of comparable Class R fuses and are generally used for short circuit protection of drives and surge sensitive components.
Features:
Extremely current-limiting
Compact design
200kA Interrupting Rating
Extremely current-limiting
Compact design
200kA Interrupting Rating
Industrial Power Fuses