- RS Stock No.:
- 852-7106
- Mfr. Part No.:
- MDL-1-8-R
- Brand:
- Eaton
23 In stock - FREE next working day delivery available
Added
Price Each
£5.28
(exc. VAT)
£6.34
(inc. VAT)
Units | Per unit |
1 - 4 | £5.28 |
5 - 9 | £5.00 |
10 - 19 | £4.65 |
20 + | £4.43 |
- RS Stock No.:
- 852-7106
- Mfr. Part No.:
- MDL-1-8-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Related links
- Eaton 250mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 63mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 800mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 7A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 8A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.6A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.25A T Glass Cartridge Fuse, 6.3 x 32mm