Phoenix Contact 12A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 804-4720
- Mfr. Part No.:
- 3061347
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£86.18
(exc. VAT)
£103.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £8.618 | £86.18 |
50 - 90 | £8.379 | £83.79 |
100 + | £8.153 | £81.53 |
*price indicative
- RS Stock No.:
- 804-4720
- Mfr. Part No.:
- 3061347
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 12A | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 1kV dc | |
Body Material | Ceramic | |
Application Category | gPV | |
Series | FUSE 10.3X85 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV dc | ||
Body Material Ceramic | ||
Application Category gPV | ||
Series FUSE 10.3X85 | ||
- COO (Country of Origin):
- PL
Photovoltaic Fuses
Photovoltaic high performance fuses are specifically designed for the protection of photovoltaic systems.
Photovoltaic Fuses and Accessories
Related links
- Eaton 12A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 12A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 12A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 12A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 12A F Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 12A T Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 12A M Ceramic Cartridge Fuse, 10 x 38mm