Littelfuse 10A F Ceramic Cartridge Fuse, 6.3 x 32mm

Bulk discount available

Subtotal 25 units (supplied in a bag)*

£42.25

(exc. VAT)

£50.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 - 120£1.69
125 - 245£1.57
250 - 495£1.496
500 +£1.352

*price indicative

Packaging Options:
RS Stock No.:
787-4306P
Mfr. Part No.:
35421000029
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

10A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

440V ac

Body Material

Ceramic

Series

354

Littelfuse Fast Acting Fuses - 354 Series


Related links