Littelfuse 12A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 787-4303
- Mfr. Part No.:
- 0314012.HXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.58
(exc. VAT)
£3.095
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 730 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.516 | £2.58 |
25 - 120 | £0.488 | £2.44 |
125 - 245 | £0.454 | £2.27 |
250 - 495 | £0.434 | £2.17 |
500 + | £0.394 | £1.97 |
*price indicative
- RS Stock No.:
- 787-4303
- Mfr. Part No.:
- 0314012.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 12A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 314 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 12A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 314 | ||
- COO (Country of Origin):
- CN
Littelfuse Fast Acting 3AB Fuses - 314 Series
The Littelfuse 314 series of fast acting 3AB fuses are ceramic bodied and as such permit higher interrupting and voltage ratings. Ideally suited to applications where high current loads are to be expected, the Littelfuse 314 series fast acting 3AB fuses are best used as supplementary protection in appliances or utilisation equipment providing individual protection for components or internal circuits.
Related links
- Littelfuse 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm