Littelfuse 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 787-4299
- Mfr. Part No.:
- 0326012.MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.72
(exc. VAT)
£10.465
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,105 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.744 | £8.72 |
25 - 120 | £1.66 | £8.30 |
125 - 245 | £1.538 | £7.69 |
250 - 495 | £1.468 | £7.34 |
500 + | £1.324 | £6.62 |
*price indicative
- RS Stock No.:
- 787-4299
- Mfr. Part No.:
- 0326012.MXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 12A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | 326 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 12A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 326 | ||
- COO (Country of Origin):
- CN
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
Related links
- Littelfuse 12A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 25A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 12A F Ceramic Cartridge Fuse, 6.3 x 32mm