Littelfuse 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 787-4283
- Mfr. Part No.:
- 35621000029
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 190 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.642 | £8.21 |
25 - 120 | £1.56 | £7.80 |
125 - 245 | £1.446 | £7.23 |
250 - 495 | £1.378 | £6.89 |
500 + | £1.25 | £6.25 |
*price indicative
- RS Stock No.:
- 787-4283
- Mfr. Part No.:
- 35621000029
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 10A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 440V ac | |
Body Material | Ceramic | |
Series | 356 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 10A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 440V ac | ||
Body Material Ceramic | ||
Series 356 | ||
Littelfuse 356 Series
Littelfuse 356 series of cartrige fuses offer Slow blow characteristics suitable for high voltage and surge tolerant applications.356 Series fuses can be used as supplimentary protection in an appliance or as individual protection for components or internal circuits.
Related links
- Littelfuse 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 500mA T Ceramic Cartridge Fuse, 6.3 x 32mm