Littelfuse 1A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 769-3757
- Distrelec Article No.:
- 133-08-517
- Mfr. Part No.:
- 0FLQ001.T
- Brand:
- Littelfuse
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£29.29
(exc. VAT)
£35.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £29.29 |
5 - 24 | £27.83 |
25 - 49 | £25.79 |
50 - 99 | £24.58 |
100 + | £22.24 |
*price indicative
- RS Stock No.:
- 769-3757
- Distrelec Article No.:
- 133-08-517
- Mfr. Part No.:
- 0FLQ001.T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 1A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | T | |
Voltage Rating | 300 V dc, 500V ac | |
Body Material | Melamine | |
Series | FLQ | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed T | ||
Voltage Rating 300 V dc, 500V ac | ||
Body Material Melamine | ||
Series FLQ | ||
Littelfuse FLQ Series Midget Fuses
Littelfuse FLQ series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLQ series can also provide supplemental protection to small motors.
UL and CSA 500 volt ratings permit use on 480 volt circuits.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Related links
- Littelfuse 1A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 10A T Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 20A T Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 6A T Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 15A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A T Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 3A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm