Littelfuse 4A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 769-0124
- Mfr. Part No.:
- 0313004.HXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 720 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.012 | £5.06 |
25 - 120 | £0.96 | £4.80 |
125 - 245 | £0.886 | £4.43 |
250 - 495 | £0.846 | £4.23 |
500 + | £0.766 | £3.83 |
*price indicative
- RS Stock No.:
- 769-0124
- Mfr. Part No.:
- 0313004.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 4A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 313 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 4A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 313 | ||
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
315 Series = Axial Lead Version
Related links
- Littelfuse 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 5A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 8A T Glass Cartridge Fuse, 6.3 x 32mm