Littelfuse 5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 769-0089
- Mfr. Part No.:
- 0312005.HXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
- Plus 1,100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.341 | £3.41 |
50 - 240 | £0.325 | £3.25 |
250 - 490 | £0.30 | £3.00 |
500 - 990 | £0.288 | £2.88 |
1000 + | £0.259 | £2.59 |
*price indicative
- RS Stock No.:
- 769-0089
- Mfr. Part No.:
- 0312005.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 312 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 312 | ||
- COO (Country of Origin):
- CN
Littelfuse Fast Acting 3AG Fuses - 312 Series
The Littelfuse 312 series of fast acting 3AG fuses address a broad range of application requirements while offering continually reliable performance as well as cost-effective circuit protection. Littelfuse 312 series fast acting 3AG fuses can be considered the 'standard' fast acting glass tube fuse due to its wide range of applications and ease of use. Typical use of the 312 series fast acting fuses would be as supplementary protection in appliances or utilisation equipment providing individual component or internal circuit protection.
Related links
- Littelfuse 5A T Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm