Littelfuse 10A M Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 769-0045
- Mfr. Part No.:
- 0234010.MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 25 units)*
£22.225
(exc. VAT)
£26.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 625 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.889 | £22.23 |
125 - 600 | £0.845 | £21.13 |
625 - 1225 | £0.783 | £19.58 |
1250 - 2475 | £0.747 | £18.68 |
2500 + | £0.676 | £16.90 |
*price indicative
- RS Stock No.:
- 769-0045
- Mfr. Part No.:
- 0234010.MXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 10A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | M | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 234 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed M | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 234 | ||
Littelfuse Medium Acting 5x20mm Fuses – 234 Series
The Littelfuse 234 series of medium acting 5x20mm fuses address a broad range of application requirements while offering continually reliable performance as well as cost-effective circuit protection. Littelfuse 234 series medium acting 5x20mm fuses can be considered a 'standard' medium acting fuse due to its wide range of applications and ease of use. Typical use of the 234 series medium acting fuses would be as supplementary protection in appliances or utilisation equipment providing individual component or internal circuit protection.
Glass body for 1-3.5A, ceramic body for 4-10A
5x20mm Medium Acting
Related links
- Littelfuse 10A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 10A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 6A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 4A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 10A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 12A T Ceramic Cartridge Fuse, 5 x 20mm