Mersen 25A FF Cartridge Fuse, 14.3 x 51mm
- RS Stock No.:
- 768-3659
- Mfr. Part No.:
- Z078038J
- Brand:
- Mersen
Discontinued
- RS Stock No.:
- 768-3659
- Mfr. Part No.:
- Z078038J
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 25A | |
| Fuse Size | 14.3 x 51mm | |
| Fuse Speed | FF | |
| Voltage Rating | 690V ac | |
| Application Category | aR | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 25A | ||
Fuse Size 14.3 x 51mm | ||
Fuse Speed FF | ||
Voltage Rating 690V ac | ||
Application Category aR | ||
- COO (Country of Origin):
- TN
Protistor® Fuses
Protistor® ceramic cartridge fuses are very fast acting fuses with no striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.
Features
600V - 690V AC.
aR Class.
Without Trip Indicator.
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
10 x38mm
What Speed is it?
This particular fuse is FF speed rated which means it is an Ultra-rapid acting fuse,
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Features
600V - 690V AC.
aR Class.
Without Trip Indicator.
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
10 x38mm
What Speed is it?
This particular fuse is FF speed rated which means it is an Ultra-rapid acting fuse,
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Related links
- Mersen 25A FF Cartridge Fuse, 14 x 51mm
- Mersen 25A FF Cartridge Fuse, 22 x 58mm
- Mersen 25A FF Cartridge Fuse, 10 x 38mm
- Mersen 10A FF Cartridge Fuse, 14 x 51mm
- Mersen 40A FF Cartridge Fuse, 14 x 51mm
- Mersen 20A FF Cartridge Fuse, 14 x 51mm
- Mersen 32A FF Cartridge Fuse, 14 x 51mm
- Mersen 50A FF Cartridge Fuse, 14 x 51mm
