Littelfuse 125mA F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 738-3185
- Distrelec Article No.:
- 133-08-012
- Mfr. Part No.:
- 0KLK.125T
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£26.59
(exc. VAT)
£31.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 28 October 2025
- Plus 10 unit(s) shipping from 10 December 2025
- Plus 10 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £26.59 |
2 - 4 | £25.85 |
5 + | £25.15 |
*price indicative
- RS Stock No.:
- 738-3185
- Distrelec Article No.:
- 133-08-012
- Mfr. Part No.:
- 0KLK.125T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 125mA | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 500 V dc, 600V ac | |
Body Material | Melamine | |
Series | KLK | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 125mA | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 500 V dc, 600V ac | ||
Body Material Melamine | ||
Series KLK | ||
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
Related links
- Littelfuse 500mA F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 125mA F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 10A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 6A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 4A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 12A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 5A F Melamine Cartridge Fuse, 10 x 38mm