Littelfuse 5A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 738-3138
- Mfr. Part No.:
- 0KLK005.T
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£15.95
(exc. VAT)
£19.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 5 unit(s) shipping from 28 October 2025
- Plus 10 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £15.95 |
2 - 4 | £15.52 |
5 + | £15.10 |
*price indicative
- RS Stock No.:
- 738-3138
- Mfr. Part No.:
- 0KLK005.T
- Brand:
- Littelfuse
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
---|---|---|
Brand | Littelfuse | |
Current Rating | 5A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 500 V dc, 600V ac | |
Body Material | Melamine | |
Series | KLK | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 5A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 500 V dc, 600V ac | ||
Body Material Melamine | ||
Series KLK | ||
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
Related links
- Schurter 5A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 5A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 10A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 6A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 4A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 12A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 3A F Melamine Cartridge Fuse, 10 x 38mm