Littelfuse 50mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- RS Stock No.:
- 738-3125
- Mfr. Part No.:
- 0242.050UAT1
- Brand:
- Littelfuse
Subtotal (1 unit)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 449 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
- Plus 16,140 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.06 |
*price indicative
- RS Stock No.:
- 738-3125
- Mfr. Part No.:
- 0242.050UAT1
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 50mA | |
Fuse Size | 3 x 8.4mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac/dc | |
Body Material | Ceramic | |
Series | 242 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 50mA | ||
Fuse Size 3 x 8.4mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac/dc | ||
Body Material Ceramic | ||
Series 242 | ||
Littelfuse 242 Series
Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse 50mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 80mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 250mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 160mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 100mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 50mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A F Ceramic Cartridge Fuse, 6.3 x 32mm