Littelfuse 100mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- RS Stock No.:
- 738-3113
- Distrelec Article No.:
- 133-16-414
- Mfr. Part No.:
- 0242.100UAT1
- Brand:
- Littelfuse
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 312 unit(s) ready to ship
- Plus 1,613 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.94 |
*price indicative
- RS Stock No.:
- 738-3113
- Distrelec Article No.:
- 133-16-414
- Mfr. Part No.:
- 0242.100UAT1
- Brand:
- Littelfuse
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
---|---|---|
Brand | Littelfuse | |
Current Rating | 100mA | |
Fuse Size | 3 x 8.4mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac/dc | |
Body Material | Ceramic | |
Series | 242 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 100mA | ||
Fuse Size 3 x 8.4mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac/dc | ||
Body Material Ceramic | ||
Series 242 | ||
Littelfuse 242 Series
Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse 100mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 100mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 50mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 80mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 250mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 160mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 100mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm