Littelfuse 50mA F Glass Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£17.15

(exc. VAT)

£20.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,810 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.715£17.15
50 - 90£1.395£13.95
100 - 490£1.178£11.78
500 +£0.964£9.64

*price indicative

RS Stock No.:
541-4246
Mfr. Part No.:
0217.050MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

50mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

COO (Country of Origin):
CN
This cartridge fuse is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits.

Features:

• Glass Fuse (glass body, nickel plated brass cap)
• 5 x 20 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free

More information:

Why choose a glass fuse?

Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.

What size is it?

5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.

What Speed is it?

This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.

What are fuses used for?

• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

Related links