Littelfuse 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 541-3782
- Mfr. Part No.:
- 0215.800MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£13.93
(exc. VAT)
£16.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,870 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | £1.393 | £13.93 |
20 - 40 | £1.323 | £13.23 |
50 + | £1.224 | £12.24 |
*price indicative
- RS Stock No.:
- 541-3782
- Mfr. Part No.:
- 0215.800MXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 800mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | 215 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 800mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 215 | ||
Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Related links
- Littelfuse 800mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA T Ceramic Cartridge Fuse, 5 x 20mm