Littelfuse 1.5A T Glass Cartridge Fuse, 6.3 x 32mm

Subtotal (1 pack of 10 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 810 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.786£7.86

*price indicative

RS Stock No.:
541-3013
Mfr. Part No.:
031301.5MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.5A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

313

Littelfuse 313/315 Series 6.3x32mm


The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Note

315 Series = Axial Lead Version

Related links