Phoenix Contact 10A Ceramic Cartridge Fuse, 6.2 x 32mm

Bulk discount available

Subtotal (1 unit)*

£14.44

(exc. VAT)

£17.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.44
10 - 49£13.70
50 - 99£12.58
100 +£12.27

*price indicative

RS Stock No.:
253-7599
Mfr. Part No.:
2908358
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Fuse Size

6.2 x 32mm

Voltage Rating

400V

Body Material

Ceramic

COO (Country of Origin):
CN
The Phoenix Contact has Fuse which has nominal current is 10 A.

Length is 31.8 mm
Diameter is 6.35 mm

Related links