Wickmann 2A T Ceramic Cartridge Fuse, 5 x 20mm

Subtotal (1 pack of 5 units)*

£9.05

(exc. VAT)

£10.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +£1.81£9.05

*price indicative

RS Stock No.:
174-0741
Mfr. Part No.:
0477002.MXEP
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

400 V dc, 500V ac

Body Material

Ceramic

Series

477

Fuse Standard

IEC 60127-2

COO (Country of Origin):
CN
The 477 Series is the first and smallest 500VAC and 400VDC fuse under the class of 5x20mm fuse family. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 Series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively. In addition, it has interrupting rating (0.5A to 16A) at 400Vdc which ensures the circuit is well protected under DC conditions.

Features:
DC interrupting current
100% Lead-Free

Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit