Wickmann 15A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 174-0668
- Mfr. Part No.:
- 0218015.MXEP
- Brand:
- Wickmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0668
- Mfr. Part No.:
- 0218015.MXEP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | 218 | |
Fuse Standard | IEC | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 218 | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- CN
5x20mm fast-acting ceramic body cartridge fuse.
Available in cartridge and axial lead form
Lead-free
Lead-free