Wickmann 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 174-0643
- Mfr. Part No.:
- 04773.15MXEP
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.54
(exc. VAT)
£10.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.708 | £8.54 |
25 - 45 | £1.62 | £8.10 |
50 - 120 | £1.572 | £7.86 |
125 + | £1.46 | £7.30 |
*price indicative
- RS Stock No.:
- 174-0643
- Mfr. Part No.:
- 04773.15MXEP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 3.15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 400 V dc, 500V ac | |
Body Material | Ceramic | |
Series | 477 | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 3.15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 400 V dc, 500V ac | ||
Body Material Ceramic | ||
Series 477 | ||
Fuse Standard IEC 60127-2 | ||
- COO (Country of Origin):
- CN
The 477 Series is the first and smallest 500VAC and 400VDC fuse under the class of 5x20mm fuse family. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 Series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively. In addition, it has interrupting rating (0.5A to 16A) at 400Vdc which ensures the circuit is well protected under DC conditions.
Features:
DC interrupting current
100% Lead-Free
Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit
DC interrupting current
100% Lead-Free
Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit
Related links
- Wickmann 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 3.15A F Ceramic Cartridge Fuse, 5 x 20mm