Wickmann 30A F Ceramic Cartridge Fuse, 6.3 x 32mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£31.09

(exc. VAT)

£37.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£6.218£31.09
25 - 45£5.906£29.53
50 - 120£5.72£28.60
125 +£5.352£26.76

*price indicative

RS Stock No.:
174-0628
Mfr. Part No.:
0505030.MXEP
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

30A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

500V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

505

Fuse Standard

E10480, 1620079

COO (Country of Origin):
CN
A 500VAC/VDC rated ceramic fuse with remarkable interrupting rating in a compact 6.3 x 32mm package, which is well suited for circuit protection in high energy Applications.

Related links