Wickmann 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 174-0264
- Mfr. Part No.:
- 02163.15HXP
- Brand:
- Wickmann
Subtotal (1 box of 100 units)*
£11.10
(exc. VAT)
£13.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £0.111 | £11.10 |
*price indicative
- RS Stock No.:
- 174-0264
- Mfr. Part No.:
- 02163.15HXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 3.15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | 216 | |
Fuse Standard | IEC | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 3.15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 216 | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- CN
5x20mm fast-acting ceramic body cartridge fuse.
Available in cartridge and axial lead form
Lead-free
Lead-free
Related links
- Wickmann 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A F Ceramic Cartridge Fuse, 5 x 20mm