Wickmann 4A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0263
- Mfr. Part No.:
- 0312004.MXP
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 1000 units)*
£247.41
(exc. VAT)
£296.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | £247.41 | £0.247 |
2 - 4 | £230.09 | £0.23 |
5 + | £215.24 | £0.215 |
*price indicative
- RS Stock No.:
- 174-0263
- Mfr. Part No.:
- 0312004.MXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 4A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 312 | |
Fuse Standard | UL, RoHS | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 4A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 312 | ||
Fuse Standard UL, RoHS | ||
- COO (Country of Origin):
- CN
The 3AG Fast-Acting Fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection.
Available in cartridge and axial lead format and with various forming dimensions
Lead-free
Lead-free
Related links
- Wickmann 4A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 4A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 4A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm