Wickmann 8A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0259
- Mfr. Part No.:
- 0312008.MXP
- Brand:
- Wickmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0259
- Mfr. Part No.:
- 0312008.MXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 8A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 312 | |
Fuse Standard | UL, RoHS | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 8A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 312 | ||
Fuse Standard UL, RoHS | ||
- COO (Country of Origin):
- CN
The 3AG Fast-Acting Fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection.
Available in cartridge and axial lead format and with various forming dimensions
Lead-free
Lead-free