Wickmann 500mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0246
- Mfr. Part No.:
- 0508.500MXP
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 1000 units)*
£4,465.61
(exc. VAT)
£5,358.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | £4,465.61 | £4.466 |
2 - 4 | £4,340.57 | £4.341 |
5 + | £4,224.46 | £4.224 |
*price indicative
- RS Stock No.:
- 174-0246
- Mfr. Part No.:
- 0508.500MXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 500mA | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 1kV ac/dc | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 508 | |
Fuse Standard | RoHS | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 500mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 1kV ac/dc | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 508 | ||
Fuse Standard RoHS | ||
- COO (Country of Origin):
- CN
A 1000Vac/Vdc rated ceramic fuse with remarkable interrupting rating in a compact 6.3x32mm package, which is well suited for circuit protection in high energy Applications.
Available in cartridge and axial lead
Lead-free
Superior Interrupting rating of 10,000 Amperes
Compact form factor of 6.3x32mm
Applications
Used as supplementary protection in appliance or utilization equipment to provide individual protection for
components or internal circuits.
Lead-free
Superior Interrupting rating of 10,000 Amperes
Compact form factor of 6.3x32mm
Applications
Used as supplementary protection in appliance or utilization equipment to provide individual protection for
components or internal circuits.
Related links
- Wickmann 500mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 500mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 500mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 30A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm