Wickmann 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0243
- Mfr. Part No.:
- 0508001.MXEP
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0243
- Mfr. Part No.:
- 0508001.MXEP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 1A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 1kV ac/dc | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 508 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 1A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 1kV ac/dc | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 508 | ||
- COO (Country of Origin):
- CN
A 1000Vac/Vdc rated ceramic fuse with remarkable interrupting rating in a compact 6.3x32mm package, which is well suited for circuit protection in high energy Applications.
Available in cartridge and axial lead
Lead-free
Superior Interrupting rating of 10,000 Amperes
Compact form factor of 6.3x32mm
Applications
Used as supplementary protection in appliance or utilization equipment to provide individual protection for
components or internal circuits.
Lead-free
Superior Interrupting rating of 10,000 Amperes
Compact form factor of 6.3x32mm
Applications
Used as supplementary protection in appliance or utilization equipment to provide individual protection for
components or internal circuits.